Part Details for MS27467E23E53H by TE Connectivity
Overview of MS27467E23E53H by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E23E53H
MS27467E23E53H CAD Models
MS27467E23E53H Part Data Attributes
|
MS27467E23E53H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467E23E53H
TE Connectivity
MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 53 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 | |
Unique Insert Number | 23-53 |
Alternate Parts for MS27467E23E53H
This table gives cross-reference parts and alternative options found for MS27467E23E53H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E23E53H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467T23G53P | TE Connectivity | Check for Price | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467E23E53H vs MS27467T23G53P |
MS27467T23F53P | Amphenol Corporation | Check for Price | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E23E53H vs MS27467T23F53P |
MB918E23B53P | TE Connectivity | Check for Price | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E23E53H vs MB918E23B53P |
MB918Y23F53P | TE's AMP | Check for Price | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E23E53H vs MB918Y23F53P |
MS27467Y23N53P | TE's AMP | Check for Price | 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E23E53H vs MS27467Y23N53P |
MB918T23F53P | TE's AMP | Check for Price | 53 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS27467E23E53H vs MB918T23F53P |
MS27467T23G53H | TE Connectivity | Check for Price | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS27467E23E53H vs MS27467T23G53H |
MS27467P23B53P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS27467E23E53H vs MS27467P23B53P |
MS27467T23F53P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27467E23E53H vs MS27467T23F53P |