MS27467E23C53SD
Defense Logistics Agency
Description: MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS27467E23C53SD by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27467E23C53SD by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467E23C53SD by Defense Logistics Agency

MS27467E23C53SD
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
M39029/56-351
Contact Quantities
53
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
53
Unique Insert Number
23-53
Want to compare parts?
  1. MS27467E23C53SD
    Defense Logistics Agency
    MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS27467E23C53SD

This table gives cross-reference parts and alternative options found for MS27467E23C53SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E23C53SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T23F53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467T23F53SD
MS27467E23B53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467E23B53SD
MS27467T23F53JD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467T23F53JD
MS27467E23A53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467E23A53SD
MS27467T23C53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467T23C53SD
MS27467P23B53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467P23B53SD
MS27467P23F53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467P23F53SD
Part Number Description Manufacturer Compare
MS27467P23A53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E23C53SD vs MS27467P23A53SD
MS27467T23F53SD(LC) MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation MS27467E23C53SD vs MS27467T23F53SD(LC)
MS27467E23B53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467E23C53SD vs MS27467E23B53SD
MS27467Y23F53SD 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E23C53SD vs MS27467Y23F53SD
MB918Y23E53SD 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E23C53SD vs MB918Y23E53SD
MS27467P23B53SD MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467E23C53SD vs MS27467P23B53SD
MB918E23E53SD CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E23C53SD vs MB918E23E53SD
MS27467Y23A53SD CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E23C53SD vs MS27467Y23A53SD
MB918T23B53SD CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E23C53SD vs MB918T23B53SD
MB918E23E53SD 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E23C53SD vs MB918E23E53SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467E23C53SD by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467E23C53SD by Defense Logistics Agency

  • Please alert me when MS27467E23C53SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27467E23C53SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467E23C53SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27467E23C53SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467E23C53SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467E23C53SD by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: