MS27467E21C11PC
Description: MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of MS27467E21C11PC by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27467E21C11PC by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467E21C11PC by Defense Logistics Agency

MS27467E21C11PC
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/58-365
Contact Quantities
11
Contact Sizes
12
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
21-11
Want to compare parts?
  1. MS27467E21C11PC
    Defense Logistics Agency
    MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for MS27467E21C11PC

This table gives cross-reference parts and alternative options found for MS27467E21C11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E21C11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467E21A11PC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467E21A11PC
MS27467E21F11PC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467E21F11PC
MS27467P21A11PC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467P21A11PC
MS27467T21B11PC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467T21B11PC
MS27467T21F11HC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467T21F11HC
MS27467E21B11PC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467E21B11PC
MS27467T21F11PC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21C11PC vs MS27467T21F11PC
Part Number Description Manufacturer Compare
MB918Y21F11PC 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E21C11PC vs MB918Y21F11PC
MB918Y21B11PC CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21C11PC vs MB918Y21B11PC
MS27467Y21E11PC CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21C11PC vs MS27467Y21E11PC
MS27467Y21D11PC CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS27467E21C11PC vs MS27467Y21D11PC
MS27467Y21N11PC CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21C11PC vs MS27467Y21N11PC
MS27467Y21N11PC 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E21C11PC vs MS27467Y21N11PC
MB918Y21B11PC 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E21C11PC vs MB918Y21B11PC
MS27467Y21D11PC 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467E21C11PC vs MS27467Y21D11PC
MS27467E21A11PC(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467E21C11PC vs MS27467E21A11PC(LC)
MS27467Y21A11PC CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21C11PC vs MS27467Y21A11PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467E21C11PC by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467E21C11PC by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS27467E21C11PC would you like to use for your alert(s)?
  • Please alert me when MS27467E21C11PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467E21C11PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467E21C11PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467E21C11PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467E21C11PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467E21C11PC by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: