Part Details for MS27467E15F05SL/C by TE Connectivity
Overview of MS27467E15F05SL/C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E15F05SL/C
MS27467E15F05SL/C CAD Models
MS27467E15F05SL/C Part Data Attributes
|
MS27467E15F05SL/C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27467E15F05SL/C
TE Connectivity
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 15-05 |
Alternate Parts for MS27467E15F05SL/C
This table gives cross-reference parts and alternative options found for MS27467E15F05SL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E15F05SL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E15B05JL/C | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467E15B05JL/C |
MS27467T15B5S-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27467E15F05SL/C vs MS27467T15B5S-LC |
AE167T15F5S-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27467E15F05SL/C vs AE167T15F5S-LC |
MS27467T15F05JL/C | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467T15F05JL/C |
MS27467T15G05JL/C | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467T15G05JL/C |
MS27467T15B05JL/C | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467T15B05JL/C |
MS27467T15G05SL/C | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467T15G05SL/C |
MS27467T15E05SL/C | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467T15E05SL/C |
MS27467T15B5S-LC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467T15B5S-LC |
MS27467E15B05SL/C | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E15F05SL/C vs MS27467E15B05SL/C |