Part Details for MS27467E15B18SA by Amphenol Corporation
Overview of MS27467E15B18SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467E15B18SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467E15B18SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: MS27467E15B18SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$188.1705 | Buy Now |
DISTI #
654-MS27467E15B18SA
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 15 Straight Plug Socket | 0 |
|
$214.4300 | Order Now |
DISTI #
MS27467E15B18SA
|
PEI Genesis | LJT 18C 18#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS27467E15B18SA
MS27467E15B18SA CAD Models
MS27467E15B18SA Part Data Attributes
|
MS27467E15B18SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467E15B18SA
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for MS27467E15B18SA
This table gives cross-reference parts and alternative options found for MS27467E15B18SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E15B18SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6P15N18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B18SA vs KJL6P15N18SA |
MS27467T15F18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467E15B18SA vs MS27467T15F18SA |
MS27467T15B18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467E15B18SA vs MS27467T15B18SA |
KJL6F15N18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B18SA vs KJL6F15N18SA |
MS27467T15A18SA | MS27467T15A18SA | Amphenol Corporation | MS27467E15B18SA vs MS27467T15A18SA |
KJL6T15N18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B18SA vs KJL6T15N18SA |
KJL6T15B18SA | KJL6T15B18SA | ITT Interconnect Solutions | MS27467E15B18SA vs KJL6T15B18SA |
KJL6T15A18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B18SA vs KJL6T15A18SA |
MS27467E15F18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467E15B18SA vs MS27467E15F18SA |
KJL6F15A18SA | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B18SA vs KJL6F15A18SA |