Part Details for MS27467E15B15PC by ITT Interconnect Solutions
Overview of MS27467E15B15PC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E15B15PC
MS27467E15B15PC CAD Models
MS27467E15B15PC Part Data Attributes
|
MS27467E15B15PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27467E15B15PC
ITT Interconnect Solutions
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: MS27493-16; MS27493-20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27467E15B15PC
This table gives cross-reference parts and alternative options found for MS27467E15B15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E15B15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6T15A15PC | MIL Series Connector, | ITT Interconnect Solutions | MS27467E15B15PC vs KJL6T15A15PC |
MB918E15B15PC | CONNECTOR, 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E15B15PC vs MB918E15B15PC |
MS27467T15A15PC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E15B15PC vs MS27467T15A15PC |
MS27467E15A15PC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | MS27467E15B15PC vs MS27467E15A15PC |
MS27467Y15D15PC | 15 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E15B15PC vs MS27467Y15D15PC |
MS27467T15F15HC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E15B15PC vs MS27467T15F15HC |
MS27467E15E15HC | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E15B15PC vs MS27467E15E15HC |
MS27467Y15D15PC | CONNECTOR, 15 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E15B15PC vs MS27467Y15D15PC |
MB918T15B15PC | 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E15B15PC vs MB918T15B15PC |
MS27467T15G15PC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | MS27467E15B15PC vs MS27467T15G15PC |