Part Details for MS27467E11A04SB by TE's AMP
Overview of MS27467E11A04SB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27467E11A04SB
MS27467E11A04SB CAD Models
MS27467E11A04SB Part Data Attributes
|
MS27467E11A04SB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27467E11A04SB
TE's AMP
4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 4 |
Alternate Parts for MS27467E11A04SB
This table gives cross-reference parts and alternative options found for MS27467E11A04SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E11A04SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6T11B4SB | MIL Series Connector, | ITT Interconnect Solutions | MS27467E11A04SB vs KJL6T11B4SB |
MB918Y11B04SB | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E11A04SB vs MB918Y11B04SB |
MB918E11A04SB | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A04SB vs MB918E11A04SB |
MS27467Y11N04SB | CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467E11A04SB vs MS27467Y11N04SB |
MS27467T11D04JB | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E11A04SB vs MS27467T11D04JB |
MS27467E11F04JB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467E11A04SB vs MS27467E11F04JB |
MS27467E11B4SB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467E11A04SB vs MS27467E11B4SB |
MS27467Y11B04SB | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E11A04SB vs MS27467Y11B04SB |
MB918Y11A04SB | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467E11A04SB vs MB918Y11A04SB |
MS27467P11F4SB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | MS27467E11A04SB vs MS27467P11F4SB |