Part Details for MS27466T25F61SA by TE Connectivity
Overview of MS27466T25F61SA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466T25F61SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS27466T25F61SA
|
Mouser Electronics | Circular MIL Spec Connector DJT 61C 61#20 SK RoHS: Compliant | 0 |
|
$74.4700 / $87.3100 | Order Now |
Part Details for MS27466T25F61SA
MS27466T25F61SA CAD Models
MS27466T25F61SA Part Data Attributes
|
MS27466T25F61SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27466T25F61SA
TE Connectivity
CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 25-61 |
Alternate Parts for MS27466T25F61SA
This table gives cross-reference parts and alternative options found for MS27466T25F61SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T25F61SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76010G-25N-61JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs 76010G-25N-61JA |
76010G-25N-61SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs 76010G-25N-61SA |
MS27466E-25C-61JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs MS27466E-25C-61JA |
MS27466T-25C-61JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs MS27466T-25C-61JA |
76010G-25E-61SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs 76010G-25E-61SA |
76010E-25N-61SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs 76010E-25N-61SA |
MS27466G-25C-61SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs MS27466G-25C-61SA |
MS27466G-25F-61JA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs MS27466G-25F-61JA |
MS27466E25G61SA | TE Connectivity | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27466T25F61SA vs MS27466E25G61SA |
MS27466Y25A61SA | TE Connectivity | Check for Price | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T25F61SA vs MS27466Y25A61SA |