MS27466T19E35JB
Description: MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Overview of MS27466T19E35JB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MS27466T19E35JB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466T19E35JB by TE Connectivity

MS27466T19E35JB
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
66
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
66
Unique Insert Number
19-35
Want to compare parts?
  1. MS27466T19E35JB
    TE Connectivity
    MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466T19E35JB

This table gives cross-reference parts and alternative options found for MS27466T19E35JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T19E35JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76010G-19N-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs 76010G-19N-35JB
MS27466E19B35JB MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T19E35JB vs MS27466E19B35JB
MS27466T-19B-35SB MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs MS27466T-19B-35SB
MS27466E-19E-35SB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs MS27466E-19E-35SB
76010T-19D-35SB MIL Series Connector, 66 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs 76010T-19D-35SB
MS27466T19B35SB CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch MS27466T19E35JB vs MS27466T19B35SB
MS27466E19N35SB CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T19E35JB vs MS27466E19N35SB
MB910Y19F35SB 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T19E35JB vs MB910Y19F35SB
MS27466E-19N-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs MS27466E-19N-35JB
MS27466G-19N-35SB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs MS27466G-19N-35SB
Part Number Description Manufacturer Compare
76010G-19E-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs 76010G-19E-35JB
MS27466T-19N-35SB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs MS27466T-19N-35SB
76010G-19B-35JB MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs 76010G-19B-35JB
MS27466E19F35SB MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466T19E35JB vs MS27466E19F35SB
MB910E19F35SB CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T19E35JB vs MB910E19F35SB
MB910T19E35SB 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T19E35JB vs MB910T19E35SB
MS27466Y19E35SB CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T19E35JB vs MS27466Y19E35SB
76010T-19D-35JB MIL Series Connector, 66 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs 76010T-19D-35JB
MS27466E19N35SB CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T19E35JB vs MS27466E19N35SB
76010G-19N-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T19E35JB vs 76010G-19N-35JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466T19E35JB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466T19E35JB by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27466T19E35JB would you like to use for your alert(s)?
  • Please alert me when MS27466T19E35JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466T19E35JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466T19E35JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466T19E35JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466T19E35JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466T19E35JB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: