MS27466T17B35JAL/C
TE Connectivity
Description: MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of MS27466T17B35JAL/C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MS27466T17B35JAL/C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466T17B35JAL/C by TE Connectivity

MS27466T17B35JAL/C
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Unique Insert Number
17-35
Want to compare parts?
  1. MS27466T17B35JAL/C
    TE Connectivity
    MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466T17B35JAL/C

This table gives cross-reference parts and alternative options found for MS27466T17B35JAL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T17B35JAL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27466T17G35JAL/C MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466T17G35JAL/C
MS27466G17G35SAL/C MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466G17G35SAL/C
MS27466E17G35JAL/C MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466E17G35JAL/C
MS27466E17A35SA(LC) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27466T17B35JAL/C vs MS27466E17A35SA(LC)
MS27466G17G35JAL/C MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466G17G35JAL/C
MS27466T17B35SA-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466T17B35SA-LC
MS27466E17D35JAL/C MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466E17D35JAL/C
MS27466T17A35SA(LC) MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation MS27466T17B35JAL/C vs MS27466T17A35SA(LC)
MS27466E17F35SAL/C MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466T17B35JAL/C vs MS27466E17F35SAL/C
MS27466T17B35SA-LC MIL Series Connector, Aero-Electric Connector Inc MS27466T17B35JAL/C vs MS27466T17B35SA-LC
Part Number Description Manufacturer Compare
MB910E17B35SA 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T17B35JAL/C vs MB910E17B35SA
MS27466E-17N-35JA MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T17B35JAL/C vs MS27466E-17N-35JA
76010T-17N-35SA MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T17B35JAL/C vs 76010T-17N-35SA
MS27466Y17N35SA CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T17B35JAL/C vs MS27466Y17N35SA
MB910T17E35SA CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T17B35JAL/C vs MB910T17E35SA
MB910T17A35SA 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T17B35JAL/C vs MB910T17A35SA
MS27466T-17C-35JA MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T17B35JAL/C vs MS27466T-17C-35JA
MS27466E17A35SA 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T17B35JAL/C vs MS27466E17A35SA
MS27466E-17N-35SA MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T17B35JAL/C vs MS27466E-17N-35SA
MB910Y17N35SA 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T17B35JAL/C vs MB910Y17N35SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466T17B35JAL/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466T17B35JAL/C by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27466T17B35JAL/C would you like to use for your alert(s)?
  • Please alert me when MS27466T17B35JAL/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466T17B35JAL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466T17B35JAL/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466T17B35JAL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466T17B35JAL/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466T17B35JAL/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: