Part Details for MS27466T15F5SB by Aero-Electric Connector Inc
Overview of MS27466T15F5SB by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27466T15F5SB
MS27466T15F5SB CAD Models
MS27466T15F5SB Part Data Attributes
|
MS27466T15F5SB
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS27466T15F5SB
Aero-Electric Connector Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 61 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 15-5 |
Alternate Parts for MS27466T15F5SB
This table gives cross-reference parts and alternative options found for MS27466T15F5SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T15F5SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB910T15F05SB | TE's AMP | Check for Price | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15F5SB vs MB910T15F05SB |
MS27466T-15N-5JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27466T15F5SB vs MS27466T-15N-5JB |
MB910Y15D05SB | TE's AMP | Check for Price | 5 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15F5SB vs MB910Y15D05SB |
MS27466E15A5SB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27466T15F5SB vs MS27466E15A5SB |
MS27466G-15C-5JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T15F5SB vs MS27466G-15C-5JB |
MS27466E15D05JB | TE Connectivity | Check for Price | MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | MS27466T15F5SB vs MS27466E15D05JB |
76010E-15N-5SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MS27466T15F5SB vs 76010E-15N-5SB |
MB910T15A05SB | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466T15F5SB vs MB910T15A05SB |
76010G-15C-5SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T15F5SB vs 76010G-15C-5SB |
76010T-15C-5SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27466T15F5SB vs 76010T-15C-5SB |