Part Details for MS27466T11F35SA by Amphenol Corporation
Overview of MS27466T11F35SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27466T11F35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27466T11F35SA
|
Mouser Electronics | Circular MIL Spec Connector 13P Size 11 Front Mount Receptacle RoHS: Not Compliant | 0 |
|
$240.1900 / $249.8100 | Order Now |
DISTI #
MS27466T11F35SA
|
TME | Connector: military, socket, female, PIN: 13, size 11, silver, 5A Min Qty: 1 | 0 |
|
$34.0200 / $40.3000 | RFQ |
Part Details for MS27466T11F35SA
MS27466T11F35SA CAD Models
MS27466T11F35SA Part Data Attributes
|
MS27466T11F35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27466T11F35SA
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27466T11F35SA
This table gives cross-reference parts and alternative options found for MS27466T11F35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T11F35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466G11G25SA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27466T11F35SA vs MS27466G11G25SA |
76010G-11B-35JA | MIL Series Connector, 13 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11F35SA vs 76010G-11B-35JA |
MS27466Y11D35SA | CONNECTOR, 13 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27466T11F35SA vs MS27466Y11D35SA |
MB910Y11F35SA | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T11F35SA vs MB910Y11F35SA |
76010E-11N-35JA | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11F35SA vs 76010E-11N-35JA |
76010E-11B-35JA | MIL Series Connector, 13 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11F35SA vs 76010E-11B-35JA |
76010G-11D-35SA | MIL Series Connector, 13 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11F35SA vs 76010G-11D-35SA |
MS27466T-11E-35JA | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11F35SA vs MS27466T-11E-35JA |
MS27466G-11N-35SA | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27466T11F35SA vs MS27466G-11N-35SA |
MB910E11E35SA | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27466T11F35SA vs MB910E11E35SA |