MS27466T-15E-35HC
Description: MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle

Overview of MS27466T-15E-35HC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MS27466T-15E-35HC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466T-15E-35HC by HiRel Connectors Inc

MS27466T-15E-35HC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Want to compare parts?
  1. MS27466T-15E-35HC
    HiRel Connectors Inc
    MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466T-15E-35HC

This table gives cross-reference parts and alternative options found for MS27466T-15E-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466T-15E-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76010G-15F-35PC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs 76010G-15F-35PC
MB910T15N35PC CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T-15E-35HC vs MB910T15N35PC
MB910Y15F35PC CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T-15E-35HC vs MB910Y15F35PC
MS27466E-15F-35PC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs MS27466E-15F-35PC
MB910E15E35PC 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T-15E-35HC vs MB910E15E35PC
76010E-15B-35HC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs 76010E-15B-35HC
MS27466T15N35PC CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T-15E-35HC vs MS27466T15N35PC
MS27466T-15B-35PC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs MS27466T-15B-35PC
MS27466Y15D35PC 37 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T-15E-35HC vs MS27466Y15D35PC
MS27466E-15B-35HC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs MS27466E-15B-35HC
Part Number Description Manufacturer Compare
MS27466E-15B-35HC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs MS27466E-15B-35HC
76010E-15C-35PC MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs 76010E-15C-35PC
MS27466G-15D-35PC MIL Series Connector, 37 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs MS27466G-15D-35PC
MS27466E15C35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466T-15E-35HC vs MS27466E15C35PC
MS27466T15A35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27466T-15E-35HC vs MS27466T15A35PC
MB910E15E35PC 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466T-15E-35HC vs MB910E15E35PC
MS27466T-15E-35PC MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs MS27466T-15E-35PC
MB910Y15D35PC CONNECTOR, 37 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T-15E-35HC vs MB910Y15D35PC
76010T-15N-35PC MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466T-15E-35HC vs 76010T-15N-35PC
MS27466T15N35PC CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466T-15E-35HC vs MS27466T15N35PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466T-15E-35HC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466T-15E-35HC by HiRel Connectors Inc

  • Please alert me when MS27466T-15E-35HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27466T-15E-35HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466T-15E-35HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27466T-15E-35HC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466T-15E-35HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466T-15E-35HC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: