MS27466G-9B-35SD
HiRel Connectors Inc
Description: MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle

Overview of MS27466G-9B-35SD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MS27466G-9B-35SD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466G-9B-35SD by HiRel Connectors Inc

MS27466G-9B-35SD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. MS27466G-9B-35SD
    HiRel Connectors Inc
    MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466G-9B-35SD

This table gives cross-reference parts and alternative options found for MS27466G-9B-35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466G-9B-35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27466G-9D-35SD MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466G-9D-35SD
MS27466E9A35SD MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27466G-9B-35SD vs MS27466E9A35SD
76010T-9E-35JD MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010T-9E-35JD
MS27466T-9E-35SD MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466T-9E-35SD
76010T-9F-35SD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010T-9F-35SD
76010G-9C-35JD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010G-9C-35JD
MS27466E-9F-35SD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466E-9F-35SD
MB910T09F35SD 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466G-9B-35SD vs MB910T09F35SD
MS27466E-9D-35SD MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466E-9D-35SD
76010G-9D-35SD MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010G-9D-35SD
Part Number Description Manufacturer Compare
MS27466T-9F-35JD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466T-9F-35JD
MS27466T9A35SD MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466G-9B-35SD vs MS27466T9A35SD
MS27466G-9N-35SD MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466G-9N-35SD
76010E-9E-35SD MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010E-9E-35SD
76010G-9N-35SD MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010G-9N-35SD
MS27466E09A35SD 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466G-9B-35SD vs MS27466E09A35SD
76010E-9B-35SD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs 76010E-9B-35SD
MS27466T09F35SD CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466G-9B-35SD vs MS27466T09F35SD
MS27466E-9B-35JD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466E-9B-35JD
MS27466G-9F-35JD MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466G-9B-35SD vs MS27466G-9F-35JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466G-9B-35SD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466G-9B-35SD by HiRel Connectors Inc

  • Please alert me when MS27466G-9B-35SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS27466G-9B-35SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466G-9B-35SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS27466G-9B-35SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466G-9B-35SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466G-9B-35SD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: