Part Details for MS27466E21N11PC by TE's AMP
Overview of MS27466E21N11PC by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27466E21N11PC
MS27466E21N11PC CAD Models
MS27466E21N11PC Part Data Attributes
|
MS27466E21N11PC
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27466E21N11PC
TE's AMP
11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/58-365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 11 |
Alternate Parts for MS27466E21N11PC
This table gives cross-reference parts and alternative options found for MS27466E21N11PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E21N11PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76010T-21C-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs 76010T-21C-11PC |
MS27466T21B11PC | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs MS27466T21B11PC |
76010T-21C-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs 76010T-21C-11HC |
MS27466E-21F-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs MS27466E-21F-11HC |
MS27466G-21F-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs MS27466G-21F-11PC |
MS27466T-21D-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs MS27466T-21D-11HC |
MB910Y21E11PC | TE Connectivity | Check for Price | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27466E21N11PC vs MB910Y21E11PC |
MS27466G-21N-11PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs MS27466G-21N-11PC |
MS27466G-21C-11HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27466E21N11PC vs MS27466G-21C-11HC |