MS27466E21B16PCL/C
Description: MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of MS27466E21B16PCL/C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for MS27466E21B16PCL/C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466E21B16PCL/C by TE Connectivity

MS27466E21B16PCL/C
TE Connectivity
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
16
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
16
Unique Insert Number
21-16
Want to compare parts?
  1. MS27466E21B16PCL/C
    TE Connectivity
    MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466E21B16PCL/C

This table gives cross-reference parts and alternative options found for MS27466E21B16PCL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E21B16PCL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27466T21F16PCL/C MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466T21F16PCL/C
MS27466T21E16HCL/C MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466T21E16HCL/C
MS27466T21D16HCL/C MIL Series Connector, 16 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466T21D16HCL/C
MS27466E21F16HCL/C MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466E21F16HCL/C
MS27466T21E16PCL/C MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466T21E16PCL/C
MS27466E21A16PC(LC) MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation MS27466E21B16PCL/C vs MS27466E21A16PC(LC)
MS27466E21G16PCL/C MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466E21G16PCL/C
MS27466T21F16HCL/C MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466T21F16HCL/C
MS27466T21B16PCL/C MIL Series Connector TE Connectivity MS27466E21B16PCL/C vs MS27466T21B16PCL/C
MS27466T21D16PCL/C MIL Series Connector, 16 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E21B16PCL/C vs MS27466T21D16PCL/C
Part Number Description Manufacturer Compare
MB910Y21B16PC 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E21B16PCL/C vs MB910Y21B16PC
MS27466E-21B-16PC MIL Series Connector, 16 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E21B16PCL/C vs MS27466E-21B-16PC
MB910E21N16PC CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E21B16PCL/C vs MB910E21N16PC
MS27466Y21D16PC CONNECTOR, 16 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E21B16PCL/C vs MS27466Y21D16PC
MS27466T21A16PC MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27466E21B16PCL/C vs MS27466T21A16PC
MS27466T-21D-16HC MIL Series Connector, 16 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E21B16PCL/C vs MS27466T-21D-16HC
MS27466E-21E-16HC MIL Series Connector, 16 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E21B16PCL/C vs MS27466E-21E-16HC
MB910E21B16PC 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E21B16PCL/C vs MB910E21B16PC
KJL0YC21E16PC MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions MS27466E21B16PCL/C vs KJL0YC21E16PC
MS27466T21A16PC 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E21B16PCL/C vs MS27466T21A16PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466E21B16PCL/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466E21B16PCL/C by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27466E21B16PCL/C would you like to use for your alert(s)?
  • Please alert me when MS27466E21B16PCL/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466E21B16PCL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466E21B16PCL/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466E21B16PCL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466E21B16PCL/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466E21B16PCL/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: