MS27466E-25N-35JB
HiRel Connectors Inc
Description: MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Overview of MS27466E-25N-35JB by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for MS27466E-25N-35JB by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466E-25N-35JB by HiRel Connectors Inc

MS27466E-25N-35JB
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
128
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
128
Want to compare parts?
  1. MS27466E-25N-35JB
    HiRel Connectors Inc
    MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466E-25N-35JB

This table gives cross-reference parts and alternative options found for MS27466E-25N-35JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E-25N-35JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76010E-25E-35SB MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs 76010E-25E-35SB
76010T-25F-35JB MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs 76010T-25F-35JB
MB910E25B35SB 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-25N-35JB vs MB910E25B35SB
MS27466E25G35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466E-25N-35JB vs MS27466E25G35SB
MS27466E-25D-35JB MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs MS27466E-25D-35JB
76010T-25D-35JB MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs 76010T-25D-35JB
MB910E25F35SB CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-25N-35JB vs MB910E25F35SB
MS27466G25G35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27466E-25N-35JB vs MS27466G25G35SB
MS27466T25B35SB MIL Series Connector, Aero-Electric Connector Inc MS27466E-25N-35JB vs MS27466T25B35SB
MB910E25E35SB 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-25N-35JB vs MB910E25E35SB
Part Number Description Manufacturer Compare
MS27466P25B35SB MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency MS27466E-25N-35JB vs MS27466P25B35SB
MS27466G-25D-35SB MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs MS27466G-25D-35SB
MS27466T25N35SB 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-25N-35JB vs MS27466T25N35SB
MS27466G-25D-35JB MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs MS27466G-25D-35JB
MS27466E-25C-35JB MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs MS27466E-25C-35JB
76010G-25D-35SB MIL Series Connector, 128 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs 76010G-25D-35SB
76010T-25F-35SB MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs 76010T-25F-35SB
MS27466T-25N-35SB MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-25N-35JB vs MS27466T-25N-35SB
MB910Y25B35SB 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-25N-35JB vs MB910Y25B35SB
MB910T25N35SB CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-25N-35JB vs MB910T25N35SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466E-25N-35JB by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466E-25N-35JB by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27466E-25N-35JB would you like to use for your alert(s)?
  • Please alert me when MS27466E-25N-35JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466E-25N-35JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466E-25N-35JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466E-25N-35JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466E-25N-35JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466E-25N-35JB by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: