MS27466E-17C-99PD
Description: MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle

Overview of MS27466E-17C-99PD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

CAD Models for MS27466E-17C-99PD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27466E-17C-99PD by HiRel Connectors Inc

MS27466E-17C-99PD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
2,21
Contact Sizes
16,20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ANODIC
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
23
Want to compare parts?
  1. MS27466E-17C-99PD
    HiRel Connectors Inc
    MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27466E-17C-99PD

This table gives cross-reference parts and alternative options found for MS27466E-17C-99PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27466E-17C-99PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27466T-17N-99HD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs MS27466T-17N-99HD
MS27466E17G99HD MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E-17C-99PD vs MS27466E17G99HD
MB910Y17N99PD 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-17C-99PD vs MB910Y17N99PD
MB910T17N99PD 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-17C-99PD vs MB910T17N99PD
MS27466E17D99HD MIL Series Connector, 23 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E-17C-99PD vs MS27466E17D99HD
MS27466G-17E-99PD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs MS27466G-17E-99PD
MS27466T-17C-99PD MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs MS27466T-17C-99PD
MS27466E17B99HD MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27466E-17C-99PD vs MS27466E17B99HD
MB910Y17E99PD CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-17C-99PD vs MB910Y17E99PD
76010E-17E-99HD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs 76010E-17E-99HD
Part Number Description Manufacturer Compare
MB910T17B99PD 23 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27466E-17C-99PD vs MB910T17B99PD
MS27466T17A99PD CONNECTOR, 23 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-17C-99PD vs MS27466T17A99PD
76010E-17E-99PD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs 76010E-17E-99PD
76010T-17C-99HD MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs 76010T-17C-99HD
MS27466T-17N-99PD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs MS27466T-17N-99PD
MS27466T17E99PD CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-17C-99PD vs MS27466T17E99PD
MS27466E-17F-99PD MIL Series Connector, 23 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs MS27466E-17F-99PD
MB910Y17D99PD CONNECTOR, 23 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27466E-17C-99PD vs MB910Y17D99PD
MS27466G-17E-99HD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs MS27466G-17E-99HD
76010G-17E-99PD MIL Series Connector, 23 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27466E-17C-99PD vs 76010G-17E-99PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27466E-17C-99PD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27466E-17C-99PD by HiRel Connectors Inc

  • Please alert me when MS27466E-17C-99PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27466E-17C-99PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27466E-17C-99PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27466E-17C-99PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27466E-17C-99PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27466E-17C-99PD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: