There are no models available for this part yet.
Overview of MS25089-3G by Amphenol Nexus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS25089-3G by Amphenol Nexus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ANXMS25089-3G
|
Heilind Electronics | NX303GB1B-62 | Americas - 2 in Stock |
|
$32.6852 / $71.3250 | Buy Now | |
DISTI #
ANXMS25089-3G
|
Interstate Connecting Components | NX303GB1B-62 | 8 |
|
$32.6852 / $71.3250 | Buy Now | |
CDM Electronics | STANDARD SWITCH MIL TYPE G BLACK BUTTON Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for MS25089-3G by Amphenol Nexus
Part Data Attributes for MS25089-3G by Amphenol Nexus
MS25089-3G
Amphenol Nexus
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMPHENOL NEXUS TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Type
|
PLUNGER
|
Body Length or Diameter
|
17.48 mm
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
5000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
22.24 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
CORROSION PROOF; DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
MS25089-3GAmphenol NexusPushbutton Switch, SPDT, Momentary, 10A, 28VDC, Solder Terminal, Panel Mount-threadedVS
-