Part Details for MS25089-1F by Amphenol Nexus
Overview of MS25089-1F by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25089-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANXMS25089-1F
|
Heilind Electronics | NX301FB1B-61 KITTED ITEM | Americas - 0 in Stock |
|
$28.5556 / $62.8000 | Buy Now |
DISTI #
ANXMS25089-1F
|
Interstate Connecting Components | NX301FB1B-61 KITTED ITEM | 0 |
|
$28.5556 / $62.8000 | Buy Now |
|
CDM Electronics | STANDARD SWITCH MIL TYPE F BLACK BUTTON Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MS25089-1F
MS25089-1F CAD Models
MS25089-1F Part Data Attributes
|
MS25089-1F
Amphenol Nexus
Buy Now
|
Compare Parts:
MS25089-1F
Amphenol Nexus
Pushbutton Switch, SPST, Momentary, 10A, 28VDC, Solder Terminal, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | BUTTON PLUNGER | |
Body Length or Diameter | 22.23 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 5000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | CORROSION PROOF; DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |