Part Details for MS25068-23 by Eaton Corporation
Overview of MS25068-23 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MS25068-23
MS25068-23 CAD Models
MS25068-23 Part Data Attributes
|
MS25068-23
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MS25068-23
Eaton Corporation
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 31.75 mm | |
Body Length or Diameter | 36.32 mm | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |