Part Details for MS25042-40DZ by Glenair Inc
Overview of MS25042-40DZ by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RM48L940DZWTT | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | |
RM48L740DZWTT | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 |
Part Details for MS25042-40DZ
MS25042-40DZ CAD Models
MS25042-40DZ Part Data Attributes
|
MS25042-40DZ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25042-40DZ
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 40 |