-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-148
|
Mouser Electronics | Terminals RoHS: Compliant | 494 |
|
$0.2000 / $0.5600 | Buy Now |
|
Bisco Industries | 2999 |
|
Buy Now | ||
DISTI #
AMPMS25036-148
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 4 | Americas - 28388 in Stock37500 On Order |
|
$0.2159 / $0.2729 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Tape RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 123 |
|
$0.7695 / $1.2825 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 1 |
|
$2.4324 | Buy Now |
DISTI #
BACT12AC48
|
TTI | Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 146551 In Stock |
|
Buy Now | |
DISTI #
31880
|
TTI | Terminals NYLON RING 22-16 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 89125 In Stock |
|
$0.2170 / $0.2400 | Buy Now |
DISTI #
320553
|
TTI | Terminals RING-TRM 22-18 #04 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 15475 In Stock |
|
$0.1820 / $0.2460 | Buy Now |
DISTI #
AMPMS25036-148
|
Interstate Connecting Components | PIDG R 22-16 COMM 22-18 MIL 4 | 47316250 On Order |
|
$0.2159 / $0.2729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-148
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-148
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COPPER | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for MS25036-148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25036-148 | Ring Terminal, 1.5mm2, ROHS COMPLIANT | Panduit Corp | MS25036-148 vs MS25036-148 |