MS25036-126
Description: Ring Terminal, 42.4mm2

Overview of MS25036-126 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for MS25036-126 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS25036-126 by TE Connectivity

MS25036-126
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Number of Ways
1
Safety Approval
UL
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
42.4 mm2
Wire Gauge
2 AWG
Want to compare parts?
  1. MS25036-126
    TE Connectivity
    Ring Terminal, 42.4mm2
    VS

Alternate Parts for MS25036-126

This table gives cross-reference parts and alternative options found for MS25036-126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
726346-2 SO-RINGZUNGE D46234 TE Connectivity MS25036-126 vs 726346-2
150453 Ring Terminal, 35mm2 TE Connectivity MS25036-126 vs 150453
132101-2 Ring Terminal, 35mm2 TE Connectivity MS25036-126 vs 132101-2
726346-1 SO-RINGZUNGE D46234 TE Connectivity MS25036-126 vs 726346-1
726346 SO RINGTONG 6-35 TE Connectivity MS25036-126 vs 726346
322870-1 TERMINAL,SOLIS R 2 5/16 90DEG TE Connectivity MS25036-126 vs 322870-1

Related Parts for MS25036-126

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS25036-126 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS25036-126 by TE Connectivity

  • Please alert me when MS25036-126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS25036-126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS25036-126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS25036-126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS25036-126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS25036-126 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: