Part Details for MS25036-105 by TE Connectivity
Overview of MS25036-105 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS25036-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MS25036-105-ND
|
DigiKey | Terminals RING TONGUE 22-16 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-MS25036-105
|
Mouser Electronics | Terminals RING TONGUE 22-16 RoHS: Compliant | 8128 |
|
$0.4600 / $1.0400 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
AMPMS25036-105
|
Heilind Electronics | Americas - 1585 in Stock |
|
$0.4965 / $0.6240 | Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece RoHS: Compliant |
41 Partner Stock |
|
$0.4736 / $1.2175 | Buy Now |
DISTI #
31897
|
TTI | Terminals NYLON RING 22-16 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 9800 In Stock |
|
$0.3780 / $0.5050 | Buy Now |
DISTI #
320573
|
TTI | Terminals RING TONGUE 22-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 7770 In Stock |
|
$0.4600 / $0.5180 | Buy Now |
DISTI #
AMPMS25036-105
|
Interstate Connecting Components | 370 |
|
$0.4965 / $0.6240 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece RoHS: Compliant |
41 Partner Stock |
|
$0.4736 / $1.2175 | Buy Now |
Part Details for MS25036-105
MS25036-105 CAD Models
MS25036-105 Part Data Attributes
|
MS25036-105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-105
TE Connectivity
1.4mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |