-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS25036-102 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS25036-102
|
Mouser Electronics | Terminals PIDG 22-16 RoHS: Compliant | 56333 |
|
$0.1510 / $0.4300 | Buy Now |
DISTI #
VDJ:6619_07438741
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 19.86mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 67114 |
|
$0.1847 / $0.3034 | Buy Now |
|
Bisco Industries | 12626 |
|
Buy Now | ||
DISTI #
AMPMS25036-102
|
Heilind Electronics | 51863 | Americas - 126486 in Stock |
|
$0.1470 / $0.1859 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin Loose Piece RoHS: Compliant |
154437 In Stock |
|
$0.1348 / $0.1600 | Buy Now |
DISTI #
85547924
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 19.86mm Tin RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 67114 |
|
$0.1847 / $0.2518 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 960 |
|
$0.1400 / $0.7000 | Buy Now |
DISTI #
51863
|
TTI | Terminals PIDG 22-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 50625 In Stock |
|
$0.1280 / $0.1620 | Buy Now |
DISTI #
AMPMS25036-102
|
Interstate Connecting Components | 51863 | 21081 |
|
$0.1470 / $0.1859 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin Loose Piece RoHS: Compliant |
154437 In Stock |
|
$0.1348 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-102
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL: COPPER; INSULATION: NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |