Part Details for MS24266R22B55P6 by Cinch Connectivity Solutions
Overview of MS24266R22B55P6 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24266R22B55P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24266R22B55P6-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-MS24266R22B55P6
|
Mouser Electronics | Circular MIL Spec Connector 26500 55C 55#20 PIN PLUG | 0 |
|
$154.4600 / $174.2000 | Order Now |
DISTI #
CIMMS24266R22B55P6
|
Interstate Connecting Components | STRAIGHT PLUG BAYONET COUPLING | 0 |
|
$87.3020 / $104.9710 | Buy Now |
Part Details for MS24266R22B55P6
MS24266R22B55P6 CAD Models
MS24266R22B55P6 Part Data Attributes
|
MS24266R22B55P6
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R22B55P6
Cinch Connectivity Solutions
MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |