Part Details for MS24266R12T3S9-LC by Cinch Connectivity Solutions
Overview of MS24266R12T3S9-LC by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for MS24266R12T3S9-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8377
|
Newark | 26500 3C 3 16 Skt Plug/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions MS24266R12T3S9-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $2.0200 | Buy Now |
DISTI #
2266-MS24266R12T3S9LC-ND
|
DigiKey | 26500 3C 3 16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$29.1100 / $34.2600 | Buy Now |
DISTI #
2266-MS24266R12T3S9-LC-ND
|
DigiKey | CONN PLUG HSNG FMALE 3POS INLINE Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$34.3800 | Buy Now |
DISTI #
538-MS24266R12T3S9LC
|
Mouser Electronics | Circular MIL Spec Connector 26500 3C 3#16 SK T PLUG RoHS: Not Compliant | 0 |
|
$29.1100 / $34.2600 | Order Now |
|
Onlinecomponents.com |
15 Partner Stock |
|
$33.6500 / $55.6800 | Buy Now | |
DISTI #
CIMMS24266R12T3S9-LC
|
Interstate Connecting Components | 26500 PLUG 3#16 SKT | 0 |
|
Buy Now | |
|
Master Electronics |
15 Partner Stock |
|
$33.6500 / $55.6800 | Buy Now |
Part Details for MS24266R12T3S9-LC
MS24266R12T3S9-LC CAD Models
MS24266R12T3S9-LC Part Data Attributes:
|
MS24266R12T3S9-LC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24266R12T3S9-LC
Cinch Connectivity Solutions
MIL Series Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 24 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 9 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |