Part Details for MS24265R10T5PN-LC by Cinch Connectivity Solutions
Overview of MS24265R10T5PN-LC by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS24265R10T5PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8362
|
Newark | 26500 5C 5 20 Pin Recp/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions MS24265R10T5PN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.6000 | Buy Now |
DISTI #
CIMMS24265R10T5PN-LC
|
Interstate Connecting Components | 26500 J/N RECP 5#20 PIN | 0 |
|
Buy Now |
Part Details for MS24265R10T5PN-LC
MS24265R10T5PN-LC CAD Models
MS24265R10T5PN-LC Part Data Attributes:
|
MS24265R10T5PN-LC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24265R10T5PN-LC
Cinch Connectivity Solutions
MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, COMPATIBLE CONTACT: M39029/31-241 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |