Part Details for MS24264R12T3SN-LC by Cinch Connectivity Solutions
Overview of MS24264R12T3SN-LC by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R12T3SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8340
|
Newark | 26500 3C 3 16 Skt Recp/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions MS24264R12T3SN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $1.8200 | Buy Now |
DISTI #
2266-MS24264R12T3SN-LC-ND
|
DigiKey | CONN RCPT HSNG FMALE 3POS PNL MT Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$30.9400 | Buy Now |
DISTI #
538-MS24264R12T3SNLC
|
Mouser Electronics | Circular MIL Spec Connector 26500 3C 3#16 SK T RECP RoHS: Not Compliant | 0 |
|
$44.5100 / $65.6900 | Order Now |
|
Onlinecomponents.com |
11 Partner Stock |
|
$28.0500 / $74.3600 | Buy Now | |
DISTI #
CIMMS24264R12T3SN-LC
|
Interstate Connecting Components | 26500 WALL MT 3#16 SKT | 0 |
|
Buy Now | |
|
Master Electronics |
11 Partner Stock |
|
$28.0500 / $74.3600 | Buy Now |
Part Details for MS24264R12T3SN-LC
MS24264R12T3SN-LC CAD Models
MS24264R12T3SN-LC Part Data Attributes:
|
MS24264R12T3SN-LC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R12T3SN-LC
Cinch Connectivity Solutions
MIL Series Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |