MS235RAA11NJSC
Coilcraft Inc
Description: General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402

Overview of MS235RAA11NJSC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MS235RAA11NJSC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS235RAA11NJSC by Coilcraft Inc

MS235RAA11NJSC
Coilcraft Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.12 Ω
Inductance-Nom (L)
0.011 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
0.64 A
Self Resonance Frequency
3680 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. MS235RAA11NJSC
    Coilcraft Inc
    General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
    VS

Alternate Parts for MS235RAA11NJSC

This table gives cross-reference parts and alternative options found for MS235RAA11NJSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS235RAA11NJSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE235RAA11NJSP General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Coilcraft Inc MS235RAA11NJSC vs AE235RAA11NJSP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS235RAA11NJSC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS235RAA11NJSC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MS235RAA11NJSC would you like to use for your alert(s)?
  • Please alert me when MS235RAA11NJSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS235RAA11NJSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS235RAA11NJSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS235RAA11NJSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS235RAA11NJSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS235RAA11NJSC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: