-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature Slide; part status: Active; Poles: DPDT; contact timing: Non-Shorting (BBM); Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard; actuator length: 5.10mm; contact material: Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS22BSG30-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
50 In Stock |
|
$8.8208 / $11.8700 | Buy Now |
|
Powell Electronics | MINIATURE SLIDE Min Qty: 1 | 10 |
|
$7.1900 / $10.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS22BSG30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MS22BSG30
NKK Switches
Miniature Slide; part status: Active; Poles: DPDT; contact timing: Non-Shorting (BBM); Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard; actuator length: 5.10mm; contact material: Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.224 inch | |
Actuator Type | SLIDE | |
Body Breadth | 11.4046 mm | |
Body Height | 22.8346 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |