Part Details for MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU by Micro Crystal AG
Overview of MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-BLDC-SK-RH850F1KM-S1-V2 | Renesas Electronics Corporation | Motor Control Starter Kit Using RH850/F1KM-S1 | |
Y-ASK-RH850F1KM-S1-V3 | Renesas Electronics Corporation | RH850/F1KM-S1 Starter Kit |
Part Details for MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU
MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU CAD Models
MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU Part Data Attributes
|
MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
MS1V-T1N76.800KHZ7.0PF+/-20PPMTAQCAU
Micro Crystal AG
Parallel - Fundamental Quartz Crystal, 0.0768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/1ST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.0768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.1mm x 2mm x 2.08mm | |
Series Resistance | 45000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |