MS17347C24N22S by:

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Part Details for MS17347C24N22S by Defense Logistics Agency

Overview of MS17347C24N22S by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Part Details for MS17347C24N22S

MS17347C24N22S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS17347C24N22S Part Data Attributes

MS17347C24N22S Defense Logistics Agency
Buy Now
Compare Parts:
MS17347C24N22S Defense Logistics Agency MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 22992
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 4
Contact Sizes 8
Contact Type Solder Pot
Coupling Type THREADED
Other Description Receptacle, Jam Nut
Environmental Characteristics PRESSURE RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY
Shell Size 24
Termination Type SOLDER
Total Number of Contacts 4
Unique Insert Number 24-22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS17347C24N22S by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS17347C24N22S by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of MS17347C24N22S would you like to use for your alert(s)?
  • Please alert me when MS17347C24N22S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS17347C24N22S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS17347C24N22S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS17347C24N22S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS17347C24N22S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS17347C24N22S by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: