MS1608R15MLA
ABC Taiwan Electronics Corp
Description: General Purpose Inductor, 0.15uH, 20%, Ferrite-Core, 0603

Overview of MS1608R15MLA by ABC Taiwan Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MS1608R15MLA by ABC Taiwan Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS1608R15MLA by ABC Taiwan Electronics Corp

MS1608R15MLA
ABC Taiwan Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ABC TAIWAN ELECTRONICS CORP
Package Description
0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Multilayer Chip
Core Material
Ferrite
DC Resistance
0.6 Ω
Inductance-Nom (L)
0.15 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.05 A
Self Resonance Frequency
180 MHz
Tolerance
20%
Want to compare parts?
  1. MS1608R15MLA
    ABC Taiwan Electronics Corp
    General Purpose Inductor, 0.15uH, 20%, Ferrite-Core, 0603
    VS

Alternate Parts for MS1608R15MLA

This table gives cross-reference parts and alternative options found for MS1608R15MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1608R15MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS1608R15MLB General Purpose Inductor, 0.15uH, 20%, Ferrite-Core, 0603 ABC Taiwan Electronics Corp MS1608R15MLA vs MS1608R15MLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS1608R15MLA by ABC Taiwan Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS1608R15MLA by ABC Taiwan Electronics Corp

Select Manufacturer
Which Manufacturer of MS1608R15MLA would you like to use for your alert(s)?
  • Please alert me when MS1608R15MLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS1608R15MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS1608R15MLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS1608R15MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS1608R15MLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS1608R15MLA by ABC Taiwan Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: