MS16082R7MLA
ABC Taiwan Electronics Corp
Description: General Purpose Inductor, 2.7uH, 20%, Ferrite-Core, 0603

Overview of MS16082R7MLA by ABC Taiwan Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MS16082R7MLA by ABC Taiwan Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS16082R7MLA by ABC Taiwan Electronics Corp

MS16082R7MLA
ABC Taiwan Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ABC TAIWAN ELECTRONICS CORP
Package Description
0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Multilayer Chip
Core Material
Ferrite
DC Resistance
1.35 Ω
Inductance-Nom (L)
2.7 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.015 A
Self Resonance Frequency
45 MHz
Tolerance
20%
Want to compare parts?
  1. MS16082R7MLA
    ABC Taiwan Electronics Corp
    General Purpose Inductor, 2.7uH, 20%, Ferrite-Core, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS16082R7MLA by ABC Taiwan Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS16082R7MLA by ABC Taiwan Electronics Corp

Select Manufacturer
Which Manufacturer of MS16082R7MLA would you like to use for your alert(s)?
  • Please alert me when MS16082R7MLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS16082R7MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS16082R7MLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS16082R7MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS16082R7MLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS16082R7MLA by ABC Taiwan Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: