Part Details for MS1255R8MT by Skymos Microelectronics Ltd
Overview of MS1255R8MT by Skymos Microelectronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS1255R8MT
MS1255R8MT CAD Models
MS1255R8MT Part Data Attributes
|
MS1255R8MT
Skymos Microelectronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MS1255R8MT
Skymos Microelectronics Ltd
General Purpose Inductor, 5.8uH, 20%, Amorphous Magnetic-Core, 4747,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYMOS MICROELECTRONICS LTD | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 5.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR | |
Rated Current-Max | 4.4 A | |
Tolerance | 20% |