Part Details for MS125-561MB by Johanson Dielectrics Inc
Overview of MS125-561MB by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS125-561MB
MS125-561MB CAD Models
MS125-561MB Part Data Attributes
|
MS125-561MB
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
MS125-561MB
Johanson Dielectrics Inc
General Purpose Inductor, 560uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for MS125-561MB
This table gives cross-reference parts and alternative options found for MS125-561MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS125-561MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIS4720-561M-04 | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848 | FASTRON GmBH | MS125-561MB vs PIS4720-561M-04 |
SPC-1205P-561 | General Purpose Inductor, 560uH, 20%, 1 Element, SMD | Micro Electronics Corporation | MS125-561MB vs SPC-1205P-561 |
EPID1205-561M | General Purpose Inductor, 560uH, 20%, 1 Element, SMD, | PCA Electronics Inc | MS125-561MB vs EPID1205-561M |
PISA4720-561M-04 | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848 | FASTRON GmBH | MS125-561MB vs PISA4720-561M-04 |
SCDS125561 | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | MS125-561MB vs SCDS125561 |