Datasheets
MS125-100KT by:

General Purpose Inductor, 10uH, 10%, 1 Element, SMD,

Part Details for MS125-100KT by Fenghua (HK) Electronics Ltd

Overview of MS125-100KT by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD22100KTZ Analog Devices VOUT TEMP SENSOR
AD22100KT Analog Devices VOUT TEMP SENSOR

Part Details for MS125-100KT

MS125-100KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS125-100KT Part Data Attributes

MS125-100KT Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
MS125-100KT Fenghua (HK) Electronics Ltd General Purpose Inductor, 10uH, 10%, 1 Element, SMD,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.025 Ω
Inductance-Nom (L) 10 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 4 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.001 MHz
Tolerance 10%

Alternate Parts for MS125-100KT

This table gives cross-reference parts and alternative options found for MS125-100KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS125-100KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPID1205-100K General Purpose Inductor, 10uH, 10%, 1 Element, SMD, PCA Electronics Inc MS125-100KT vs EPID1205-100K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS125-100KT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS125-100KT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of MS125-100KT would you like to use for your alert(s)?
  • Please alert me when MS125-100KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS125-100KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS125-100KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS125-100KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS125-100KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS125-100KT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: