Part Details for MS112BPCX by Switchcraft Conxall
Overview of MS112BPCX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS112BPCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0698
|
Newark | 1/4" Mil-Type Enclosed Jack, .21 Inch I.d. Sleeve, Metal Bushing, Pc Terminals |Switchcraft/conxall MS112BPCX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.6700 | Buy Now |
DISTI #
SC2780-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2116 | Buy Now |
DISTI #
502-MS112BPCX
|
Mouser Electronics | Phone Connectors 3C ENCLOSED 1/4" 0.21" I.D Sleeve RoHS: Compliant | 108 |
|
$3.8200 / $6.0100 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
446 In Stock |
|
$3.9800 / $6.7600 | Buy Now |
DISTI #
52098327
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2038 | Americas - 445 |
|
$5.0303 / $8.5570 | Buy Now |
DISTI #
000000000002652188
|
Sager | Phone Connectors 3C ENCLOSED 1/4 0.21 I.D Sleeve | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
446 In Stock |
|
$3.9800 / $6.7600 | Buy Now |
Part Details for MS112BPCX
MS112BPCX CAD Models
MS112BPCX Part Data Attributes
|
MS112BPCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MS112BPCX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |