MS-3106A28-17S
Description: 15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG

Overview of MS-3106A28-17S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for MS-3106A28-17S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS-3106A28-17S by Amphenol Corporation

MS-3106A28-17S
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. MS-3106A28-17S
    Amphenol Corporation
    15 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG
    VS

Alternate Parts for MS-3106A28-17S

This table gives cross-reference parts and alternative options found for MS-3106A28-17S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-3106A28-17S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS-3106A28-18P 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG Amphenol Corporation MS-3106A28-17S vs MS-3106A28-18P
MS3106A28-1S MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation MS-3106A28-17S vs MS3106A28-1S
MS3106A28-18P MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation MS-3106A28-17S vs MS3106A28-18P
MS3106A28-19S MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation MS-3106A28-17S vs MS3106A28-19S
MS-3106A28-16S 20 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG Amphenol Corporation MS-3106A28-17S vs MS-3106A28-16S
MS3106A28-16S MIL Series Connector, 20 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation MS-3106A28-17S vs MS3106A28-16S
MS-3106A28-19S 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG Amphenol Corporation MS-3106A28-17S vs MS-3106A28-19S
MS-3106A28-1S 9 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG Amphenol Corporation MS-3106A28-17S vs MS-3106A28-1S
MS3106A28-17S MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation MS-3106A28-17S vs MS3106A28-17S
MS-3106A28-17P 15 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG Amphenol Corporation MS-3106A28-17S vs MS-3106A28-17P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS-3106A28-17S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS-3106A28-17S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS-3106A28-17S would you like to use for your alert(s)?
  • Please alert me when MS-3106A28-17S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS-3106A28-17S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS-3106A28-17S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS-3106A28-17S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS-3106A28-17S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS-3106A28-17S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: