MS-3102A14S-5P
Description: 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of MS-3102A14S-5P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Electronic Manufacturing Robotics and Drones

CAD Models for MS-3102A14S-5P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS-3102A14S-5P by Amphenol Corporation

MS-3102A14S-5P
Amphenol Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. MS-3102A14S-5P
    Amphenol Corporation
    5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for MS-3102A14S-5P

This table gives cross-reference parts and alternative options found for MS-3102A14S-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-3102A14S-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS-3102A12-5P 1 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation MS-3102A14S-5P vs MS-3102A12-5P
MS-3102A14S-7S 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation MS-3102A14S-5P vs MS-3102A14S-7S
MS-3102A12-5S 1 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation MS-3102A14S-5P vs MS-3102A12-5S
MS-3102A14S-4S 1 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation MS-3102A14S-5P vs MS-3102A14S-4S
MS3102A14S-4S MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Amphenol Corporation MS-3102A14S-5P vs MS3102A14S-4S
MS3102A10SL-3P MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation MS-3102A14S-5P vs MS3102A10SL-3P
MS3102A14S-6P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation MS-3102A14S-5P vs MS3102A14S-6P
MS-3102A10SL-3S 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation MS-3102A14S-5P vs MS-3102A10SL-3S
MS3102A14S-4P MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation MS-3102A14S-5P vs MS3102A14S-4P
MS-3102A14S-7P 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation MS-3102A14S-5P vs MS-3102A14S-7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS-3102A14S-5P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS-3102A14S-5P by Amphenol Corporation

  • Please alert me when MS-3102A14S-5P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS-3102A14S-5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS-3102A14S-5P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS-3102A14S-5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS-3102A14S-5P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS-3102A14S-5P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: