Part Details for MS-13-140 by Cinch Connectivity Solutions
Overview of MS-13-140 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-13-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-MS13-140
|
Mouser Electronics | Barrier Terminal Blocks MARKING STRIP 13 TRM 140 Series RoHS: Compliant | 0 |
|
$0.8560 / $0.8570 | Order Now |
|
Onlinecomponents.com | Connector Accessories Marker Strip 13 Terminals RoHS: Compliant | 0 |
|
$0.9290 / $1.5500 | Buy Now |
DISTI #
CINMS-13-140
|
Interstate Connecting Components | MARKER STRIP 13 POS | 0 |
|
Buy Now |
Part Details for MS-13-140
MS-13-140 CAD Models
MS-13-140 Part Data Attributes
|
MS-13-140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS-13-140
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for MS-13-140
This table gives cross-reference parts and alternative options found for MS-13-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-13-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13-140-3/4W | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | MS-13-140 vs 13-140-3/4W |
MS-13-140-Y | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | MS-13-140 vs MS-13-140-Y |
13-140-Y | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | MS-13-140 vs 13-140-Y |