Part Details for MS-10-142-Y by Cinch Connectivity Solutions
Overview of MS-10-142-Y by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-10-142-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-MS10142Y
|
Mouser Electronics | Barrier Terminal Blocks 10 TERM 2 ROW .563 MARKER STRIP | 0 |
|
$1.0000 / $1.1000 | Order Now |
Part Details for MS-10-142-Y
MS-10-142-Y CAD Models
MS-10-142-Y Part Data Attributes:
|
MS-10-142-Y
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS-10-142-Y
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |