Part Details for MRT130KP275CVE3 by Microchip Technology Inc
Overview of MRT130KP275CVE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT130KP275CVE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7483
|
Newark | Uni-Directional Tvs Rohs Compliant: Yes |Microchip MRT130KP275CVE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5100 / $39.0200 | Buy Now |
DISTI #
MRT130KP275CVE3-ND
|
DigiKey | TVS DIODE 275VWM 400VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0202 | Buy Now |
DISTI #
MRT130KP275CVE3
|
Avnet Americas | Diode TVS Single Bi-Direction 275V 130kW 2-Pin Case 5a Bag - Bulk (Alt: MRT130KP275CVE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5100 / $42.0200 | Buy Now |
DISTI #
MRT130KP275CVE3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 275V 130kW 2-Pin Case 5a Bag - Tape and Reel (Alt: MRT130KP275CVE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$37.6700 / $42.1900 | Buy Now |
DISTI #
579-MRT130KP275CVE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$39.0200 | Order Now |
DISTI #
MRT130KP275CVE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.4100 / $42.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$38.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2500 / $102.0300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.6000 / $42.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.2500 / $102.0300 | Buy Now |
Part Details for MRT130KP275CVE3
MRT130KP275CVE3 CAD Models
MRT130KP275CVE3 Part Data Attributes
|
MRT130KP275CVE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT130KP275CVE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 130000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |