Part Details for MRT100KP300A by Microchip Technology Inc
Overview of MRT100KP300A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT100KP300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7420
|
Newark | Tvs 300V 5% 100000W Uni 5A Rohs Compliant: Yes |Microchip MRT100KP300A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $24.0300 | Buy Now |
DISTI #
1086-7725-ND
|
DigiKey | TVS DIODE 300VWM 590VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0302 | Buy Now |
DISTI #
MRT100KP300A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 300V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP300A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$23.2600 / $26.0600 | Buy Now |
DISTI #
MRT100KP300A
|
Avnet Americas | Diode TVS Single Uni-Dir 300V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP300A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1100 / $25.8900 | Buy Now |
DISTI #
494-MRT100KP300A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 300V 5% 100000W uni RoHS: Not Compliant | 0 |
|
$24.0300 | Order Now |
DISTI #
MRT100KP300A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
397 Alternates Available |
|
$21.8100 / $25.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 397 Factory Stock |
|
$22.9500 / $48.0700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.5500 / $26.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 397 Factory Stock |
|
$22.9500 / $48.0700 | Buy Now |
Part Details for MRT100KP300A
MRT100KP300A CAD Models
MRT100KP300A Part Data Attributes
|
MRT100KP300A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP300A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 369 V | |
Breakdown Voltage-Min | 333 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |