Part Details for MRS25501%RP60K4 by Vishay Intertechnologies
Overview of MRS25501%RP60K4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRS25501%RP60K4
MRS25501%RP60K4 CAD Models
MRS25501%RP60K4 Part Data Attributes
|
MRS25501%RP60K4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25501%RP60K4
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.6W, 60400ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25501%RP60K4
This table gives cross-reference parts and alternative options found for MRS25501%RP60K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25501%RP60K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C6042FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25501%RP60K4 vs MRS25000C6042FCT00 |
MRS25000C6042FCT00 | Fixed Resistor, Thin Film, 0.6W, 60400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25501%RP60K4 vs MRS25000C6042FCT00 |
MRS25000C6042FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25501%RP60K4 vs MRS25000C6042FRP00 |
MRS25000C6042FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25501%RP60K4 vs MRS25000C6042FC100 |