MRS25501%CT6K8
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,

Overview of MRS25501%CT6K8 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for MRS25501%CT6K8 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRS25501%CT6K8 by Vishay Intertechnologies

MRS25501%CT6K8
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MRS25501%CT6K8
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MRS25501%CT6K8

This table gives cross-reference parts and alternative options found for MRS25501%CT6K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25501%CT6K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBB/SMA0207-501%CECC06CT6K8 Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MRS25501%CT6K8 vs MBB/SMA0207-501%CECC06CT6K8
MRS25000C6801FCT00 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MRS25501%CT6K8 vs MRS25000C6801FCT00
MRS25000C6801FC100 Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MRS25501%CT6K8 vs MRS25000C6801FC100
MBB/SMA0207-501%RBR46K8 Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MRS25501%CT6K8 vs MBB/SMA0207-501%RBR46K8
MRS25000C6801FRP00 Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MRS25501%CT6K8 vs MRS25000C6801FRP00
MRS25000C6801FCT00 Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MRS25501%CT6K8 vs MRS25000C6801FCT00
MRS25000C6801FC100 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents MRS25501%CT6K8 vs MRS25000C6801FC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRS25501%CT6K8 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRS25501%CT6K8 by Vishay Intertechnologies

  • Please alert me when MRS25501%CT6K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRS25501%CT6K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRS25501%CT6K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRS25501%CT6K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRS25501%CT6K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRS25501%CT6K8 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: