Part Details for MRS25501%CT68K1 by Vishay Intertechnologies
Overview of MRS25501%CT68K1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for MRS25501%CT68K1
MRS25501%CT68K1 CAD Models
MRS25501%CT68K1 Part Data Attributes
|
MRS25501%CT68K1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25501%CT68K1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.6W, 68100ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25501%CT68K1
This table gives cross-reference parts and alternative options found for MRS25501%CT68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25501%CT68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C6812FC100 | Fixed Resistor, Thin Film, 0.6W, 68100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25501%CT68K1 vs MRS25000C6812FC100 |
MRS25000C6812FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25501%CT68K1 vs MRS25000C6812FRP00 |
MRS25000C6812FCT00 | Fixed Resistor, Thin Film, 0.6W, 68100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25501%CT68K1 vs MRS25000C6812FCT00 |
MRS25000C6812FRP00 | Fixed Resistor, Thin Film, 0.6W, 68100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25501%CT68K1 vs MRS25000C6812FRP00 |
MBB/SMA0207-501%L0RP68K1 | Fixed Resistor, Thin Film, 0.6W, 68100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25501%CT68K1 vs MBB/SMA0207-501%L0RP68K1 |