Part Details for MRS25000C1473FRP00 by Vishay BCcomponents
Overview of MRS25000C1473FRP00 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRS25000C1473FRP00
MRS25000C1473FRP00 CAD Models
MRS25000C1473FRP00 Part Data Attributes
|
MRS25000C1473FRP00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1473FRP00
Vishay BCcomponents
RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 147000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25000C1473FRP00
This table gives cross-reference parts and alternative options found for MRS25000C1473FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1473FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C1473FC100 | Fixed Resistor, Thin Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1473FRP00 vs MRS25000C1473FC100 |
MRS25000C1473FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 147000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1473FRP00 vs MRS25000C1473FCT00 |
MRS25000C1473FCT00 | Fixed Resistor, Thin Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1473FRP00 vs MRS25000C1473FCT00 |
MBB/SMA0207-501%L0C1147K | Fixed Resistor, Thin Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C1473FRP00 vs MBB/SMA0207-501%L0C1147K |
MRS25000C1473FRP00 | Fixed Resistor, Thin Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1473FRP00 vs MRS25000C1473FRP00 |
MRS25000C1473FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 147000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1473FRP00 vs MRS25000C1473FC100 |
MRS25501%C1147K | Fixed Resistor, Metal Film, 0.6W, 147000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | MRS25000C1473FRP00 vs MRS25501%C1147K |